-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9514
|
Newark | Dac, 12Bit, Dip-24, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:± 14.25V To ± 15.75V, Adc/Dac Case Style:Dip, No. Of Pins:24Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD7837ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$46.0100 / $49.0900 | Buy Now |
DISTI #
AD7837ANZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4 In Stock |
|
$45.4723 / $53.9800 | Buy Now |
DISTI #
584-AD7837ANZ
|
Mouser Electronics | Digital to Analog Converters - DAC COMPLETE DUAL 12-BIT MDAC RoHS: Compliant | 66 |
|
$39.3100 / $41.5000 | Buy Now |
DISTI #
V99:2348_06212546
|
Arrow Electronics | DAC 2-CH Segment 12-bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1917 | Americas - 10 |
|
$41.5400 | Buy Now |
DISTI #
E54:1762_00107702
|
Arrow Electronics | DAC 2-CH Segment 12-bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 4 |
|
$38.3400 / $39.3500 | Buy Now |
|
Analog Devices Inc | COMPLETE DUAL 12-BIT MDAC Min Qty: 1 Package Multiple: 15 | 13396 |
|
$29.6000 / $53.9800 | Buy Now |
DISTI #
58858267
|
Verical | DAC 2-CH Segment 12-bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 10 |
|
$41.5400 | Buy Now |
DISTI #
10308005
|
Verical | DAC 2-CH Segment 12-bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$38.3400 / $39.3500 | Buy Now |
|
Quest Components | 35 |
|
$37.1297 / $43.6820 | Buy Now | |
|
Rochester Electronics | AD7837 - Linear, Dual, 12-Bit Multiplying Digital-To-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 327 |
|
$40.1500 / $47.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7837ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7837ANZ
Analog Devices Inc
LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.165 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7837ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7837ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7837AN+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7837ANZ vs MX7837AN+ |
MX7837JN-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7837ANZ vs MX7837JN-T |
MX7837AQ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7837ANZ vs MX7837AQ |
MX7837AN | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7837ANZ vs MX7837AN |
AD7837AQ | LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure | Analog Devices Inc | AD7837ANZ vs AD7837AQ |
MX7837AN-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7837ANZ vs MX7837AN-T |
MX7837JN+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7837ANZ vs MX7837JN+ |
AD7837SQ/883B | IC DUAL, PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, GLASS SEALED, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7837ANZ vs AD7837SQ/883B |
MX7837JN | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7837ANZ vs MX7837JN |