Filter Your Search
1 - 2 of 2 results
|
AD7837ANZ
Analog Devices Inc
|
$39.2284 | No | Yes | Active | 15 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | 3 µs | BICMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.82 mm | 31.165 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | N-24-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD7837ANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | 3 µs | BICMOS | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.82 mm | 31.165 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown |