Part Details for MX7837AQ by Maxim Integrated Products
Overview of MX7837AQ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MX7837AQ
MX7837AQ CAD Models
MX7837AQ Part Data Attributes
|
MX7837AQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7837AQ
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, CDIP24, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7837AQ
This table gives cross-reference parts and alternative options found for MX7837AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7837AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7837ANZ | LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure | Analog Devices Inc | MX7837AQ vs AD7837ANZ |
MX7837AN+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7837AQ vs MX7837AN+ |
MX7837JN-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7837AQ vs MX7837JN-T |
MX7837AN | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7837AQ vs MX7837AN |
AD7837AQ | LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure | Analog Devices Inc | MX7837AQ vs AD7837AQ |
MX7837AN-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7837AQ vs MX7837AN-T |
MX7837JN+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7837AQ vs MX7837JN+ |
AD7837SQ/883B | IC DUAL, PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, GLASS SEALED, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | MX7837AQ vs AD7837SQ/883B |
MX7837JN | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7837AQ vs MX7837JN |