-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 2µS, Sampling A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7820LNZ-ND
|
DigiKey | IC ADC 8BIT FLASH 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
18 In Stock |
|
$48.5890 / $57.6800 | Buy Now |
DISTI #
584-AD7820LNZ
|
Mouser Electronics | Analog to Digital Converters - ADC CONVERTER IC RoHS: Compliant | 1 |
|
$48.5100 / $57.6700 | Buy Now |
|
Analog Devices Inc | CONVERTER IC Min Qty: 1 Package Multiple: 18 | 22 |
|
$29.0500 / $57.6800 | Buy Now |
DISTI #
26634051
|
Verical | 1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 18 |
|
$49.4429 | Buy Now |
|
Rochester Electronics | AD7820 - 8-Bit, 2 Sampling ADC RoHS: Compliant Status: Active Min Qty: 1 | 179 |
|
$42.9000 / $50.4700 | Buy Now |
DISTI #
AD7820LNZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 18 | 0 |
|
$45.2600 / $50.4300 | Buy Now |
|
Chip1Cloud | IC ADC 8BIT HS TRACK/HOLD 20-DIP | 2750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7820LNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7820LNZ
Analog Devices Inc
8-Bit, 2µS, Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SKINNY, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 7.3 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 1.36 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.195% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7820LNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7820LNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2261CIJ | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP20, HERMETIC SEALED, CERDIP-20 | RF Micro Devices Inc | AD7820LNZ vs ML2261CIJ |
ADC0820CCN+ | CMOS High-Speed 8-Bit A/D Converter with Track/Hold Function, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7820LNZ vs ADC0820CCN+ |
ADC0820BCN | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7820LNZ vs ADC0820BCN |
ADC0820BJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | AD7820LNZ vs ADC0820BJ |
MAX150ACPP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7820LNZ vs MAX150ACPP |
ADC0820CJ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7820LNZ vs ADC0820CJ |
AD7820KN/+ | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, SKINNY, PLASTIC, DIP-20, Analog to Digital Converter | Analog Devices Inc | AD7820LNZ vs AD7820KN/+ |
5962-8865001RA | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820LNZ vs 5962-8865001RA |
MX7820LN+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7820LNZ vs MX7820LN+ |
ADC0820BCJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | AD7820LNZ vs ADC0820BCJ |