Part Details for AD7721AR by Analog Devices Inc
Overview of AD7721AR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7721ARZ-REEL | Analog Devices | 16-BIT SIGMA DELTA A-D I.C. | |
AD7721ARZ | Analog Devices | 16-BIT SIGMA DELTA A-D I.C. |
Price & Stock for AD7721AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$9.3750 / $15.0000 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, PDSO28 | 29 |
|
$13.5000 / $20.0000 | Buy Now |
|
Quest Components | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, PDSO28 | 14 |
|
$20.5884 / $21.6720 | Buy Now |
|
Rochester Electronics | AD7721 - ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$15.4800 / $18.2100 | Buy Now |
Part Details for AD7721AR
AD7721AR CAD Models
AD7721AR Part Data Attributes
|
AD7721AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7721AR
Analog Devices Inc
CMOS, 12-/16-Bit, 312.5 kHz/468.75 kHz Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.468 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 28.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7721AR
This table gives cross-reference parts and alternative options found for AD7721AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7721AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7721ARZ-REEL | CMOS, 12-/16-Bit, 312.5 kHz/468.75 kHz Sigma-Delta ADC | Analog Devices Inc | AD7721AR vs AD7721ARZ-REEL |
AD7721AR-REEL | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, PDSO28, 0.300 INCH, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7721AR vs AD7721AR-REEL |
AD7721ARZ | CMOS, 12-/16-Bit, 312.5 kHz/468.75 kHz Sigma-Delta ADC | Analog Devices Inc | AD7721AR vs AD7721ARZ |