Part Details for AD7721ANZ by Analog Devices Inc
Overview of AD7721ANZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7721ANZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7721 - ADC, Delta-Sigma, 16-Bit, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$16.7000 / $19.6500 | Buy Now |
Part Details for AD7721ANZ
AD7721ANZ CAD Models
AD7721ANZ Part Data Attributes
|
AD7721ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7721ANZ
Analog Devices Inc
IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.468 MHz | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 28.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD7721ANZ
This table gives cross-reference parts and alternative options found for AD7721ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7721ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7721AR | CMOS, 12-/16-Bit, 312.5 kHz/468.75 kHz Sigma-Delta ADC | Analog Devices Inc | AD7721ANZ vs AD7721AR |
AD7721ARZ | CMOS, 12-/16-Bit, 312.5 kHz/468.75 kHz Sigma-Delta ADC | Analog Devices Inc | AD7721ANZ vs AD7721ARZ |
AD7721SQ | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, CDIP28, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | AD7721ANZ vs AD7721SQ |
AD7721ARZ-REEL | CMOS, 12-/16-Bit, 312.5 kHz/468.75 kHz Sigma-Delta ADC | Analog Devices Inc | AD7721ANZ vs AD7721ARZ-REEL |