AD7721AR
vs
AD7721AR-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-28
0.300 INCH, SOIC-28
Pin Count
28
28
Manufacturer Package Code
RW-28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
1.25 V
1.25 V
Analog Input Voltage-Min
-1.25 V
-1.25 V
Converter Type
ADC, DELTA-SIGMA
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e0
Length
17.9 mm
17.9 mm
Linearity Error-Max (EL)
0.1953%
0.1953%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL, PARALLEL, WORD
SERIAL, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.3
SOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.468 MHz
0.468 MHz
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
28.5 mA
28.5 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
4
1
Compare AD7721AR with alternatives
Compare AD7721AR-REEL with alternatives