Part Details for AD7548JP by Analog Devices Inc
Overview of AD7548JP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7548JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7438 |
|
$17.5100 / $20.6000 | Buy Now |
|
Chip1Cloud | LC2MOS 8-BIT uP COMPATIBLE 12-BIT DAC | IC DAC 12BIT A-OUT 20PLCC | 1810 |
|
RFQ |
Part Details for AD7548JP
AD7548JP CAD Models
AD7548JP Part Data Attributes
|
AD7548JP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7548JP
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, MO-047AA, LCC-20, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LPCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 2.3438% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for AD7548JP
This table gives cross-reference parts and alternative options found for AD7548JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7548JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7548JP-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | AD7548JP vs MX7548JP-T |
MX7548JP+ | CMOS, 8-Bit-Compatible, 12-Bit DAC, 20-PLCC-N/A, 20 Pins, 0 to 70C | Analog Devices Inc | AD7548JP vs MX7548JP+ |
AD7548JP-REEL | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, MO-047AA, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7548JP vs AD7548JP-REEL |
MX7548JP+T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Maxim Integrated Products | AD7548JP vs MX7548JP+T |
MX7548JP+T | CMOS, 8-Bit-Compatible, 12-Bit DAC, 20-PLCC-N/A, 20 Pins, 0 to 70C | Analog Devices Inc | AD7548JP vs MX7548JP+T |
AD7548JPZ | 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus | Analog Devices Inc | AD7548JP vs AD7548JPZ |
MX7548JP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | AD7548JP vs MX7548JP |