Part Details for MX7548JP+T by Analog Devices Inc
Overview of MX7548JP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7548JP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7548JPT
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, 8-Bit-Compatible, 12-Bit DAC RoHS: Compliant | 0 |
|
$12.6700 | Order Now |
|
Analog Devices Inc | CMOS, 8-Bit-Compatible, 12-Bit Min Qty: 1000 Package Multiple: 1 | 0 |
|
$11.8000 | Buy Now |
Part Details for MX7548JP+T
MX7548JP+T CAD Models
MX7548JP+T Part Data Attributes
|
MX7548JP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7548JP+T
Analog Devices Inc
CMOS, 8-Bit-Compatible, 12-Bit DAC, 20-PLCC-N/A, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-PLCC-N/A | |
Pin Count | 20 | |
Manufacturer Package Code | 20-PLCC-N/A | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.992 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.496 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.992 mm |
Alternate Parts for MX7548JP+T
This table gives cross-reference parts and alternative options found for MX7548JP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7548JP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7548JP | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, MO-047AA, LCC-20, Digital to Analog Converter | Analog Devices Inc | MX7548JP+T vs AD7548JP |
AD7548JPZ-REEL | 12-Bit, Multiplying, IOUT DAC, 8-Bit Bus | Analog Devices Inc | MX7548JP+T vs AD7548JPZ-REEL |
MX7548JP+T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Maxim Integrated Products | MX7548JP+T vs MX7548JP+T |
MX7548JP+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Maxim Integrated Products | MX7548JP+T vs MX7548JP+ |
MX7548JP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | MX7548JP+T vs MX7548JP |
MX7548JP+ | CMOS, 8-Bit-Compatible, 12-Bit DAC, 20-PLCC-N/A, 20 Pins, 0 to 70C | Analog Devices Inc | MX7548JP+T vs MX7548JP+ |
AD7548JP-REEL | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, MO-047AA, LCC-20, Digital to Analog Converter | Analog Devices Inc | MX7548JP+T vs AD7548JP-REEL |