Part Details for AD7548KP-REEL by Analog Devices Inc
Overview of AD7548KP-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7548KPZ-REEL | Analog Devices | CMOS CONVERTER IC | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL |
Part Details for AD7548KP-REEL
AD7548KP-REEL CAD Models
AD7548KP-REEL Part Data Attributes
|
AD7548KP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7548KP-REEL
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, MO-047AA, LCC-20, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047AA, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 1.1719% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for AD7548KP-REEL
This table gives cross-reference parts and alternative options found for AD7548KP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7548KP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7548KP+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Maxim Integrated Products | AD7548KP-REEL vs MX7548KP+ |
AD7548KPZ | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, MO-047AA, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7548KP-REEL vs AD7548KPZ |
MX7548KP+T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Maxim Integrated Products | AD7548KP-REEL vs MX7548KP+T |
MX7548KP-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | AD7548KP-REEL vs MX7548KP-T |