Datasheets
AD7541LN by:

D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18

Part Details for AD7541LN by Rochester Electronics LLC

Overview of AD7541LN by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for AD7541LN

AD7541LN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7541LN Part Data Attributes

AD7541LN Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD7541LN Rochester Electronics LLC D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description ,
Pin Count 18
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-PDIP-T18
JESD-609 Code e0
Linearity Error-Max (EL) 0.012%
Number of Bits 12
Number of Functions 1
Number of Terminals 18
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage-Nom 15 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for AD7541LN

This table gives cross-reference parts and alternative options found for AD7541LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MX7541AKN+ CMOS, 12 Bit Multiplying D/A Converter, 18-PDIP-300_MIL, 18 Pins, 0 to 70C Analog Devices Inc AD7541LN vs MX7541AKN+
AD7541BD D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 Rochester Electronics LLC AD7541LN vs AD7541BD
AD7541LN D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 Harris Semiconductor AD7541LN vs AD7541LN
PM7541AX D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, HERMETIC SEALED, DIP-18 Precision Monolithics Inc AD7541LN vs PM7541AX
MX7541ABD D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, SIDE BRAZED, CERAMIC, DIP-18 Maxim Integrated Products AD7541LN vs MX7541ABD
MX7541AKN D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Maxim Integrated Products AD7541LN vs MX7541AKN
PM7541AAX D/A Converter, 2 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 Rochester Electronics LLC AD7541LN vs PM7541AAX
AD7541TD D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 Rochester Electronics LLC AD7541LN vs AD7541TD
AD7541ATQ PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, CDIP18, GLASS SEALED, CERDIP-18 Analog Devices Inc AD7541LN vs AD7541ATQ
AD7541AKN PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, DIP-18 Analog Devices Inc AD7541LN vs AD7541AKN
Part Number Description Manufacturer Compare
MP7541AKN D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP18 Exar Corporation AD7541LN vs MP7541AKN
LTC7541ABN D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18 Analog Devices Inc AD7541LN vs LTC7541ABN
AD7541LN PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP18, PLASTIC, DIP-18 Intersil Corporation AD7541LN vs AD7541LN
MP7541ATD D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18 Exar Corporation AD7541LN vs MP7541ATD
LTC7541AKN D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18 Analog Devices Inc AD7541LN vs LTC7541AKN
DAC7541AKP-BI D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, PLASTIC, DIP-18 Rochester Electronics LLC AD7541LN vs DAC7541AKP-BI
LTC7541ABN#PBF Improved Industry Standard CMOS 12-Bit Multiplying DAC Analog Devices Inc AD7541LN vs LTC7541ABN#PBF
AD7541TD D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 Harris Semiconductor AD7541LN vs AD7541TD
HS7541ABN D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Spectrum Control AD7541LN vs HS7541ABN
MX7541TD D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERAMIC, DIP-18 Maxim Integrated Products AD7541LN vs MX7541TD

AD7541LN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7541LN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7541LN by Rochester Electronics LLC

  • Please alert me when AD7541LN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7541LN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7541LN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7541LN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7541LN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7541LN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: