Part Details for AD7415ART-0REEL7 by Analog Devices Inc
Overview of AD7415ART-0REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7415ART-0REEL7
AD7415ART-0REEL7 CAD Models
AD7415ART-0REEL7 Part Data Attributes:
|
AD7415ART-0REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7415ART-0REEL7
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 5 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for AD7415ART-0REEL7
This table gives cross-reference parts and alternative options found for AD7415ART-0REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7415ART-0REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7415ARTZ-1500RL7 | Digital Output Temperature Sensor | Analog Devices Inc | AD7415ART-0REEL7 vs AD7415ARTZ-1500RL7 |
AD7415ART-1REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD7415ART-0REEL7 vs AD7415ART-1REEL |
AD7415ARTZ-0500RL7 | Digital Output Temperature Sensor | Analog Devices Inc | AD7415ART-0REEL7 vs AD7415ARTZ-0500RL7 |
AD7415SRT-3REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | Analog Devices Inc | AD7415ART-0REEL7 vs AD7415SRT-3REEL7 |
AD7415SRT-1REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | Analog Devices Inc | AD7415ART-0REEL7 vs AD7415SRT-1REEL7 |
AD7415ART-0REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD7415ART-0REEL7 vs AD7415ART-0REEL |
AD7415ARTZ-0REEL7 | Digital Output Temperature Sensor | Analog Devices Inc | AD7415ART-0REEL7 vs AD7415ARTZ-0REEL7 |
AD7415ARTZ-0REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD7415ART-0REEL7 vs AD7415ARTZ-0REEL |
AD7415SRT-2REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | Analog Devices Inc | AD7415ART-0REEL7 vs AD7415SRT-2REEL7 |
AD7415SRT-0REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | Analog Devices Inc | AD7415ART-0REEL7 vs AD7415SRT-0REEL7 |