AD7414SRT-2REEL7
Description: Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 6 PIN

Overview of AD7414SRT-2REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD5612YKSZ-2REEL7 Analog Devices Single 2.7-5.5V 10bit I2C DAC
AD5628BRUZ-2REEL7 Analog Devices Octal 5V 12bit SPI DAC with re
AD5060BRJZ-2REEL7 Analog Devices 16bit 1LSB buffered DAC in SOT

CAD Models for AD7414SRT-2REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD7414SRT-2REEL7 by Analog Devices Inc

AD7414SRT-2REEL7
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSOP6,.11,37
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
3 Cel
Body Breadth
1.6 mm
Body Height
1.17 mm
Body Length or Diameter
2.9 mm
Housing
PLASTIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Bits
10
Number of Terminals
6
Operating Current-Max
1.2 mA
Operating Temperature-Max
135 °C
Operating Temperature-Min
-55 °C
Output Interface Type
I2C INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP6,.11,37
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Temperature Coefficient
NEGATIVE/POSITIVE ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
Want to compare parts?
  1. AD7414SRT-2REEL7
    Analog Devices Inc
    Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 6 PIN
    VS

Alternate Parts for AD7414SRT-2REEL7

This table gives cross-reference parts and alternative options found for AD7414SRT-2REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7414SRT-2REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7414SRT-1REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 6 PIN Analog Devices Inc AD7414SRT-2REEL7 vs AD7414SRT-1REEL7
Part Number Description Manufacturer Compare
AD7416ARM-REEL7 10-Bit Digital Temperature Sensor Analog Devices Inc AD7414SRT-2REEL7 vs AD7416ARM-REEL7
AD7415ARTZ-0REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN Analog Devices Inc AD7414SRT-2REEL7 vs AD7415ARTZ-0REEL
AD7415SRT-0REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN Analog Devices Inc AD7414SRT-2REEL7 vs AD7415SRT-0REEL7
LM77CIMX-3 ±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 125 Texas Instruments AD7414SRT-2REEL7 vs LM77CIMX-3
AD7414SRT-3REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 6 PIN Analog Devices Inc AD7414SRT-2REEL7 vs AD7414SRT-3REEL7
AD7415ART-0REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN Analog Devices Inc AD7414SRT-2REEL7 vs AD7415ART-0REEL
AD7415ART-2REEL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN Analog Devices Inc AD7414SRT-2REEL7 vs AD7415ART-2REEL7
AD7415ART-2REEL Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN Analog Devices Inc AD7414SRT-2REEL7 vs AD7415ART-2REEL
AD7416ARMZ-REEL 10-Bit Digital Temperature Sensor Analog Devices Inc AD7414SRT-2REEL7 vs AD7416ARMZ-REEL
AD7415ARTZ-0REEL7 Digital Output Temperature Sensor Analog Devices Inc AD7414SRT-2REEL7 vs AD7415ARTZ-0REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7414SRT-2REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7414SRT-2REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7414SRT-2REEL7 would you like to use for your alert(s)?
  • Please alert me when AD7414SRT-2REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7414SRT-2REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7414SRT-2REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7414SRT-2REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7414SRT-2REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7414SRT-2REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: