AD7415ART-0REEL7 vs AD7415SRT-3REEL7 feature comparison

AD7415ART-0REEL7 Analog Devices Inc

Buy Now Datasheet

AD7415SRT-3REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TSOP5/6,.11,37 TSOP5/6,.11,37
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 1.6 mm 1.65 mm
Body Height 1.15 mm 1.17 mm
Body Length or Diameter 2.9 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 10
Number of Terminals 5 5
Operating Current-Max 1.2 mA 1.2 mA
Operating Temperature-Max 125 °C 135 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 2-WIRE INTERFACE I2C INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Temperature Coefficient NEGATIVE ppm/°C NEGATIVE/POSITIVE ppm/°C
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare AD7415ART-0REEL7 with alternatives

Compare AD7415SRT-3REEL7 with alternatives