-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5 V Powered RS-232/RS-422 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7306JRZ | Analog Devices | RS 232/422 INTERFACE DEV. | |
AD7306JRZ-REEL | Analog Devices | RS 232/422 INTERFACE DEV. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7306JRZ-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
16 In Stock |
|
$18.7250 / $31.8500 | Buy Now |
DISTI #
584-AD7306JRZ
|
Mouser Electronics | RS-232 Interface IC RS 232/422 INTERFACE DEV. RoHS: Compliant | 0 |
|
$21.9300 / $29.1900 | Order Now |
|
Analog Devices Inc | RS 232/422 INTERFACE DEV. Package Multiple: 31 | 4 |
|
$14.9800 / $31.8500 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 3 DRIVER, 2 RCVR, BICMOS, PDSO24 | 19 |
|
$23.5144 / $24.7520 | Buy Now |
|
Rochester Electronics | AD7306 - +5 V Powered RS-232/RS-422 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$18.5700 / $21.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7306JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7306JRZ
Analog Devices Inc
+5 V Powered RS-232/RS-422 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 100 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7306JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7306JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7306ARZ | +5 V Powered RS-232/RS-422 Transceiver | Analog Devices Inc | AD7306JRZ vs AD7306ARZ |