Filter Your Search
1 - 3 of 3 results
|
AD7306JRZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 3 | 2 | 100 ns | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | YES | EIA-232; EIA-422 | 2 | 10 V | 4 mA | COMPLEMENTARY | 200 ns | 15 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7306JRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 2 | 100 ns | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | YES | EIA-232; EIA-422 | 1 | 200 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-24 | 24 | unknown | ||||||||||||
|
AD7306JRZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 3 | 2 | 100 ns | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | YES | EIA-232; EIA-422 | 2 | 10 V | 4 mA | COMPLEMENTARY | 200 ns | 15 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |