Part Details for AD7228LN by Analog Devices Inc
Overview of AD7228LN by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7228LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$57.6000 | Buy Now |
|
Quest Components | Digital Analog Converter, Octal, 8 Bit, 24 Pin, DIP | 6 |
|
$59.5920 | Buy Now |
|
Quest Components | Digital Analog Converter, Octal, 8 Bit, 24 Pin, DIP | 2 |
|
$62.4000 | Buy Now |
|
Quest Components | Digital Analog Converter, Octal, 8 Bit, 24 Pin, DIP | 4 |
|
$80.4440 | Buy Now |
|
Rochester Electronics | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 840 |
|
$61.1200 / $71.9100 | Buy Now |
Part Details for AD7228LN
AD7228LN CAD Models
AD7228LN Part Data Attributes
|
AD7228LN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7228LN
Analog Devices Inc
IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP24, SKINNY, PLASTIC, DIP-24, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Linearity Error-Max (EL) | 0.195% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7228LN
This table gives cross-reference parts and alternative options found for AD7228LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7228LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7228LN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP24, | Micro Power Systems | AD7228LN vs MP7228LN |
AD7228ACNZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | AD7228LN vs AD7228ACNZ |
5962-8866302LC | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7228LN vs 5962-8866302LC |
AD7228ACQ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | AD7228LN vs AD7228ACQ |
AD7228LNZ | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | AD7228LN vs AD7228LNZ |
AD7228CQ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, SKINNY, GLASS SEALED, CERDIP-24 | Rochester Electronics LLC | AD7228LN vs AD7228CQ |
5962-8866302LA | OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, 1.280 X 0.300 INCH, CERDIP-24 | Analog Devices Inc | AD7228LN vs 5962-8866302LA |
AD7228UQ | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7228LN vs AD7228UQ |
5962-8866302LX | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | AD7228LN vs 5962-8866302LX |