There are no models available for this part yet.
Overview of AD7225BQ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7225BQ | Analog Devices | CMOS DAC IC |
CAD Models for AD7225BQ by Maxim Integrated Products
Part Data Attributes for AD7225BQ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
JESD-30 Code
|
R-XDIP-T24
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.39%
|
Number of Bits
|
8
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Settling Time-Max
|
4 µs
|
Supply Current-Max
|
19 mA
|
Surface Mount
|
NO
|
Technology
|
BICMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for AD7225BQ
This table gives cross-reference parts and alternative options found for AD7225BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7225BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7225BQ | LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | Analog Devices Inc | AD7225BQ vs AD7225BQ |
AD7225KNZ | LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | Analog Devices Inc | AD7225BQ vs AD7225KNZ |
AD7225KN | IC PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, PDIP24, PLASTIC, MS-001, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7225BQ vs AD7225KN |
AD7225KN | D/A Converter, 4 Func, PDIP24, | Maxim Integrated Products | AD7225BQ vs AD7225KN |
AD7225TQ/883B | D/A Converter, 4 Func, CDIP24 | Maxim Integrated Products | AD7225BQ vs AD7225TQ/883B |
AD7225TQ | D/A Converter, 4 Func, CDIP24, | Maxim Integrated Products | AD7225BQ vs AD7225TQ |
MX7225KN-T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7225BQ vs MX7225KN-T |
AD7225TQ | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7225BQ vs AD7225TQ |
MX7225KERG | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7225BQ vs MX7225KERG |
AD7225KN/+ | AD7225KN/+ | Analog Devices Inc | AD7225BQ vs AD7225KN/+ |
Related Parts for AD7225BQ
-
AD7896BRZAnalog to Digital Converters
-
AD7228ACRDigital to Analog Converters
-
AD605BNOther Analog ICs
-
UCC2806DWSwitching Regulator or Controllers
-
AD712KR-REEL7Operational Amplifiers
-
AD8183ARUMultiplexers or Switches
-
BTS50055-1TMAPeripheral Drivers
-
AD5122WBRUZ10-RL7Digital Potentiometers
-
AN79L04MLinear Regulator ICs