AD7225BQ vs AD7225TQ feature comparison

AD7225BQ Maxim Integrated Products

Buy Now Datasheet

AD7225TQ Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP-24 CERDIP-24
Pin Count 24 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
JESD-30 Code R-XDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.39% 0.3906%
Number of Bits 8 8
Number of Functions 4 4
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Settling Time-Max 4 µs 5 µs
Supply Current-Max 19 mA 12 mA
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
ECCN Code 3A001.A.2.C
Analog Output Voltage-Max 5 V
Analog Output Voltage-Min -5 V
Input Format PARALLEL, 8 BITS
Negative Supply Voltage-Nom -5 V
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Nom 15 V
Width 7.62 mm

Compare AD7225BQ with alternatives

Compare AD7225TQ with alternatives