Part Details for MX7225KERG by Maxim Integrated Products
Overview of MX7225KERG by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MX7225KERG
MX7225KERG CAD Models
MX7225KERG Part Data Attributes
|
MX7225KERG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7225KERG
Maxim Integrated Products
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP24, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Settling Time-Max | 4 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MX7225KERG
This table gives cross-reference parts and alternative options found for MX7225KERG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7225KERG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7225BQ | D/A Converter, 4 Func, CDIP24, | Maxim Integrated Products | MX7225KERG vs AD7225BQ |
AD7225BQ | LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | Analog Devices Inc | MX7225KERG vs AD7225BQ |
AD7225KNZ | LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | Analog Devices Inc | MX7225KERG vs AD7225KNZ |
AD7225KN | IC PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, PDIP24, PLASTIC, MS-001, DIP-24, Digital to Analog Converter | Analog Devices Inc | MX7225KERG vs AD7225KN |
AD7225KN | D/A Converter, 4 Func, PDIP24, | Maxim Integrated Products | MX7225KERG vs AD7225KN |
AD7225TQ/883B | D/A Converter, 4 Func, CDIP24 | Maxim Integrated Products | MX7225KERG vs AD7225TQ/883B |
AD7225TQ | D/A Converter, 4 Func, CDIP24, | Maxim Integrated Products | MX7225KERG vs AD7225TQ |
MX7225KN-T | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7225KERG vs MX7225KN-T |
AD7225TQ | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | MX7225KERG vs AD7225TQ |
AD7225KN/+ | AD7225KN/+ | Analog Devices Inc | MX7225KERG vs AD7225KN/+ |