Part Details for AD670JNZ by Analog Devices Inc
Overview of AD670JNZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD670JNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD670JNZ-ND
|
DigiKey | IC ADC 8BIT SAR 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
14 In Stock |
|
$38.0790 / $48.6900 | Buy Now |
DISTI #
584-AD670JNZ
|
Mouser Electronics | Analog to Digital Converters - ADC IC - 8-BIT A/D CONVERTER RoHS: Compliant | 134 |
|
$38.2200 / $48.6900 | Buy Now |
DISTI #
E54:1762_00005783
|
Arrow Electronics | 1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 12 |
|
$24.2100 / $27.5300 | Buy Now |
DISTI #
V36:1790_06211076
|
Arrow Electronics | 1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 10 Weeks Date Code: 1941 | Americas - 4 |
|
$15.7100 / $32.2541 | Buy Now |
|
Analog Devices Inc | IC - 8-BIT A/D CONVERTER Min Qty: 1 Package Multiple: 18 | 543 |
|
$26.5700 / $48.6900 | Buy Now |
DISTI #
14456281
|
Verical | 1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$24.2100 / $27.5300 | Buy Now |
DISTI #
62381267
|
Verical | 1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1941 | Americas - 4 |
|
$15.7100 / $15.8400 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 2 Channel, Parallel, 8 Bits Access, Bipolar, PDIP20 RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$33.3800 / $39.2700 | Buy Now |
|
ComSIT USA | LOW COST SIGNAL CONDITIONING 8-BIT ADC ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, Bipolar, PDIP20 RoHS: Compliant | Europe - 70 |
|
RFQ | |
DISTI #
AD670JNZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 18 | 0 |
|
$35.2200 / $39.2400 | Buy Now |
Part Details for AD670JNZ
AD670JNZ CAD Models
AD670JNZ Part Data Attributes:
|
AD670JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD670JNZ
Analog Devices Inc
8-Bit Signal Conditioning ADC.
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.27 V | |
Analog Input Voltage-Min | -1.28 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.39% | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD670JNZ
This table gives cross-reference parts and alternative options found for AD670JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD670JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD670JN | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP20, PLASTIC, DIP-20 | Analog Devices Inc | AD670JNZ vs AD670JN |
AD670JNZ | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | AD670JNZ vs AD670JNZ |