AD670JNZ
vs
AD7654ACP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
QFN
Package Description
PLASTIC, DIP-20
MO-220-VKKD-2, LFCSP-48
Pin Count
20
48
Manufacturer Package Code
N-20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog Input Voltage-Max
1.27 V
5 V
Analog Input Voltage-Min
-1.28 V
Conversion Time-Max
10 µs
0.875 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T20
S-XQCC-N48
JESD-609 Code
e3
e0
Length
25.2 mm
7 mm
Linearity Error-Max (EL)
0.39%
0.0053%
Number of Analog In Channels
2
4
Number of Bits
8
16
Number of Functions
1
1
Number of Terminals
20
48
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, 8 BITS
SERIAL, PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
HVQCCN
Package Equivalence Code
DIP20,.3
LCC48,.27SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
1 mm
Supply Current-Max
45 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
7 mm
Base Number Matches
1
4
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
240
Sample Rate
0.5 MHz
Sample and Hold / Track and Hold
SAMPLE
Compare AD670JNZ with alternatives
Compare AD7654ACP with alternatives