AD670JNZ vs AD7655SCP-EP-RL feature comparison

AD670JNZ Analog Devices Inc

Buy Now Datasheet

AD7655SCP-EP-RL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP QFN
Package Description PLASTIC, DIP-20 LFCSP-48
Pin Count 20 48
Manufacturer Package Code N-20 CP-48-1
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog Input Voltage-Max 1.27 V 5.25 V
Analog Input Voltage-Min -1.28 V
Conversion Time-Max 10 µs 0.875 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T20 S-XQCC-N48
JESD-609 Code e3
Length 25.2 mm 7 mm
Linearity Error-Max (EL) 0.39% 0.0092%
Number of Analog In Channels 2 4
Number of Bits 8 16
Number of Functions 1 1
Number of Terminals 20 48
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS SERIAL, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP HVQCCN
Package Equivalence Code DIP20,.3 LCC48,.27SQ,20
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 1 mm
Supply Current-Max 45 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.62 mm 7 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sample Rate 1 MHz
Sample and Hold / Track and Hold SAMPLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AD670JNZ with alternatives

Compare AD7655SCP-EP-RL with alternatives