Filter Your Search
1 - 4 of 4 results
|
AD652SQ
Analog Devices Inc
|
$34.5800 | No | No | Not Recommended | 15 V | 0.05 % | 0.5 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -18 V | -6 V | -15 V | 1 | 4 MHz | 5 V | 15 mA | 18 V | 6 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | Q-16 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD652SQ/883B
Analog Devices Inc
|
$61.8400 | No | No | Active | 15 V | 0.05 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 2 MHz | 15 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||
|
AD652SQ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 0.05 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 2 MHz | MILITARY | R-GDIP-T16 | MILITARY | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | |||||||||||||||||
|
AD652SQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 0.05 % | 0.5 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -18 V | -6 V | -15 V | 1 | 4 MHz | 5 V | 18 V | 6 V | MILITARY | R-GDIP-T16 | COMMERCIAL | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-16 | 16 | unknown |