Part Details for AD636KH by Analog Devices Inc
Overview of AD636KH by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD636KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 |
|
$39.7883 / $41.8824 | Buy Now | |
|
Rochester Electronics | RMS to DC Converter, 1 Func, 0.1MHz, MBCY10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 371 |
|
$28.8300 / $33.9200 | Buy Now |
|
Chip1Cloud | Low Level, True RMS-to-DC Converter | 1110 |
|
RFQ |
Part Details for AD636KH
AD636KH CAD Models
AD636KH Part Data Attributes:
|
AD636KH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD636KH
Analog Devices Inc
Low Level, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | MO-006AF, METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -2.5 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 0.2 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Error-Max | 0.5% |
Alternate Parts for AD636KH
This table gives cross-reference parts and alternative options found for AD636KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD636KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX636KH | RMS to DC Converter, 1 Func, 0.1MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | AD636KH vs MX636KH |
AD636JH | Low Level, True RMS-to-DC Converter | Analog Devices Inc | AD636KH vs AD636JH |
AD636JHZ | Low Level, True RMS-to-DC Converter | Analog Devices Inc | AD636KH vs AD636JHZ |