Part Details for AD632SH/883 by Analog Devices Inc
Overview of AD632SH/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD632SH/883
AD632SH/883 CAD Models
AD632SH/883 Part Data Attributes
|
AD632SH/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD632SH/883
Analog Devices Inc
IC ANALOG MULTIPLIER OR DIVIDER, MBCY10, METAL CAN, TO-100, 10 PIN, Analog Computational Function
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | TO-100, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for AD632SH/883
This table gives cross-reference parts and alternative options found for AD632SH/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD632SH/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD632AH | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10, | Burr-Brown Corp | AD632SH/883 vs AD632AH |
AD632BH | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | AD632SH/883 vs AD632BH |
AD632SH/883B | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632SH/883 vs AD632SH/883B |
AD632TH | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10, | Burr-Brown Corp | AD632SH/883 vs AD632TH |
AD632BHZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632SH/883 vs AD632BHZ |
AD632TH | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632SH/883 vs AD632TH |