Part Details for AD632SH/883B by Analog Devices Inc
Overview of AD632SH/883B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for AD632SH/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD632SH/883B-ND
|
DigiKey | IC PREC MULTIPLIER MONO TO100-10 Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5115 In Stock |
|
$126.4500 | Buy Now |
DISTI #
AD632SH/883B-ND
|
DigiKey | IC PREC MULTIPLIER MONO TO100-10 Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | MULTIPLIER IC Package Multiple: 1 | 281 |
|
$121.1200 / $201.8900 | Buy Now |
|
Rochester Electronics | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10 RoHS: Not Compliant Status: Active Min Qty: 1 | 110 |
|
$108.5200 / $127.6700 | Buy Now |
DISTI #
AD632SH/883B
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD632SH/883B
AD632SH/883B CAD Models
AD632SH/883B Part Data Attributes
|
AD632SH/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD632SH/883B
Analog Devices Inc
Internally Trimmed Precision IC Multiplier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | HERMETIC SEALED, METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | H-10-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD632SH/883B
This table gives cross-reference parts and alternative options found for AD632SH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD632SH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD632AH | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | AD632SH/883B vs AD632AH |
AD632TH/883 | IC ANALOG MULTIPLIER OR DIVIDER, MBCY10, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | AD632SH/883B vs AD632TH/883 |
AD632BH | IC ANALOG MULTIPLIER OR DIVIDER, 1 MHz BAND WIDTH, MBCY10, HERMETIC SEALED, METAL CAN, TO-100, 10 PIN, Analog Computational Function | Analog Devices Inc | AD632SH/883B vs AD632BH |
AD632TH | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10, | Burr-Brown Corp | AD632SH/883B vs AD632TH |
AD632BH | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10, | Burr-Brown Corp | AD632SH/883B vs AD632BH |
AD632AHZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632SH/883B vs AD632AHZ |
AD632TH/883B | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632SH/883B vs AD632TH/883B |
AD632SH | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632SH/883B vs AD632SH |
AD632BHZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632SH/883B vs AD632BHZ |
AD632SH | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10, | Burr-Brown Corp | AD632SH/883B vs AD632SH |