Part Details for AD632SD by Burr-Brown Corp
Overview of AD632SD by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for AD632SD
AD632SD CAD Models
AD632SD Part Data Attributes
|
AD632SD
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
AD632SD
Burr-Brown Corp
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 1 MHz | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AD632SD
This table gives cross-reference parts and alternative options found for AD632SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD632SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD632TD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632SD vs AD632TD |
AD632SD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632SD vs AD632SD |
AD632SD/883B | Internally Trimmed Precision IC Multiplier Package: 14 ld Bottom-Brazed CerDIP; No of Pins: 14; Temperature Range: MILITARY; Container: 25/Tube | Analog Devices Inc | AD632SD vs AD632SD/883B |
AD632BDZ | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632SD vs AD632BDZ |
AD632AD | Internally Trimmed Precision IC Multiplier | Analog Devices Inc | AD632SD vs AD632AD |