-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Balanced Modulator/Demodulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD630ARZ | Analog Devices | MODULATOR/DEMODULATOR IC | |
AD630ARZ-RL | Analog Devices | 13\\ REEL VARIABLE GAIN AMP IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9317
|
Newark | Modulator/Demodulator, 0 To 2Mhz, Wsoic, Frequency Min:0Hz, Frequency Max:2Mhz, Supply Voltage Min:5V, Supply Voltage Max:16.5V, Rf Ic Case Style:Wsoic, No. Of Pins:20Pins, Operating Temperature Min:-25°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD630ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$28.4700 / $31.7300 | Buy Now |
DISTI #
505-AD630ARZ-ND
|
DigiKey | IC MOD/DEMOD BAL 2MHZ 20-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
218 In Stock |
|
$25.1750 / $40.5100 | Buy Now |
DISTI #
584-AD630ARZ
|
Mouser Electronics | Modulator / Demodulator 13" REEL VARIABLE GAIN AMP IC RoHS: Compliant | 686 |
|
$28.4700 / $36.4100 | Buy Now |
|
Analog Devices Inc | MODULATOR/DEMODULATOR IC Package Multiple: 37 | 7814 |
|
$19.8600 / $40.5100 | Buy Now |
DISTI #
60255562
|
Verical | Balanced Mod/Dmod 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 74 |
|
$24.4900 / $24.8600 | Buy Now |
DISTI #
76478426
|
Verical | Balanced Mod/Dmod 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 56 |
|
$24.4100 / $33.3700 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
C1S103100194384
|
Chip1Stop | Balanced Mod/Dmod 20-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube | 37 |
|
$27.6000 / $28.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$24.0000 / $36.9200 | Buy Now |
|
LCSC | SOIC-20-300mil RFID ICs ROHS | 5 |
|
$16.5843 / $20.2105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD630ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD630ARZ
Analog Devices Inc
Balanced Modulator/Demodulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD630ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD630ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD630KN | IC SPECIALTY CONSUMER CIRCUIT, PDIP20, PLASTIC, DIP-20, Consumer IC:Other | Analog Devices Inc | AD630ARZ vs AD630KN |
AD630JNZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630ARZ vs AD630JNZ |
AD630KNZ | Consumer Circuit, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | AD630ARZ vs AD630KNZ |
AD630ADZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630ARZ vs AD630ADZ |
AD630SD | Balanced Modulator/Demodulator | Analog Devices Inc | AD630ARZ vs AD630SD |
AD630ARZ-RL | Balanced Modulator/Demodulator | Analog Devices Inc | AD630ARZ vs AD630ARZ-RL |
AD630SD/883B | Balanced Modulator/Demodulator | Analog Devices Inc | AD630ARZ vs AD630SD/883B |