Part Details for AD589JR-REEL by Analog Devices Inc
Overview of AD589JR-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD589JR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | 14 |
|
$2.2500 / $4.5000 | Buy Now | |
|
Quest Components | 80 |
|
$3.1968 / $5.1840 | Buy Now | |
|
Rochester Electronics | AD589 - Two Terminal Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$2.1600 / $2.5400 | Buy Now |
Part Details for AD589JR-REEL
AD589JR-REEL CAD Models
AD589JR-REEL Part Data Attributes
|
AD589JR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD589JR-REEL
Analog Devices Inc
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.25 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2.8% | |
Width | 3.9 mm |
Alternate Parts for AD589JR-REEL
This table gives cross-reference parts and alternative options found for AD589JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD589JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285BEOA-1.2723 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | AD589JR-REEL vs LM285BEOA-1.2723 |
AD589JRZ-REEL | Two-Terminal IC 1.2 V Reference | Analog Devices Inc | AD589JR-REEL vs AD589JRZ-REEL |
AD589JRZ | Two-Terminal IC 1.2 V Reference | Analog Devices Inc | AD589JR-REEL vs AD589JRZ |
ICL8069DCBA | Two Terminal Voltage Reference, 1 Output, 1.23V, BIPolar, PDSO8 | Harris Semiconductor | AD589JR-REEL vs ICL8069DCBA |
AD589JR | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | AD589JR-REEL vs AD589JR |
LM385BCOA-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | AD589JR-REEL vs LM385BCOA-1.2 |
LM285EOA-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, | Telcom Semiconductor Inc | AD589JR-REEL vs LM285EOA-1.2 |