Part Details for AD585AQ by Rochester Electronics LLC
Overview of AD585AQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD585AQ
AD585AQ CAD Models
AD585AQ Part Data Attributes:
|
AD585AQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD585AQ
Rochester Electronics LLC
SAMPLE AND HOLD AMPLIFIER, CDIP14, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Acquisition Time-Max | 5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 18 V | |
Analog Input Voltage-Min | -18 V | |
Droop Rate-Max | 1 V/s | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for AD585AQ
This table gives cross-reference parts and alternative options found for AD585AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD585AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD585SQ/883B | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585AQ vs AD585SQ/883B |
AD585AQ/+ | SAMPLE AND HOLD AMPLIFIER, CDIP14, CERDIP-14 | Rochester Electronics LLC | AD585AQ vs AD585AQ/+ |
AD585AQ | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585AQ vs AD585AQ |
AD585SQ | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585AQ vs AD585SQ |
AD585AQ/+ | IC SAMPLE AND HOLD AMPLIFIER, CDIP14, CERDIP-14, Sample and Hold Circuit | Analog Devices Inc | AD585AQ vs AD585AQ/+ |
5962-8754001CA | Complete Monolithic SHA Circuit | Analog Devices Inc | AD585AQ vs 5962-8754001CA |