Part Details for AD580SH/883B by Analog Devices Inc
Overview of AD580SH/883B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD580SH/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD580SH/883B-ND
|
DigiKey | IC VREF SERIES 1% TO52-3 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 4 Pin, Metal, CAN | 28 |
|
$26.3966 / $29.3296 | Buy Now |
|
Win Source Electronics | High Precision, 2.5 V IC Reference | 6480 |
|
$39.5660 / $59.3480 | Buy Now |
Part Details for AD580SH/883B
AD580SH/883B CAD Models
AD580SH/883B Part Data Attributes:
|
AD580SH/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD580SH/883B
Analog Devices Inc
High Precision 2.5 V IC Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-52 | |
Package Description | , CAN3/4,.1 | |
Pin Count | 3 | |
Manufacturer Package Code | H-03-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 55 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
Alternate Parts for AD580SH/883B
This table gives cross-reference parts and alternative options found for AD580SH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD580SH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8686101XX | Three Terminal Voltage Reference, 1 Output, 2.5V, MBCY3, METAL CAN-3 | Maxim Integrated Products | AD580SH/883B vs 5962-8686101XX |
5962-8686101XX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN-3, Voltage Reference | Linear Technology | AD580SH/883B vs 5962-8686101XX |
5962-8686101XC | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3, METAL CAN-3 | Maxim Integrated Products | AD580SH/883B vs 5962-8686101XC |
5962-8686101XX | Three Terminal Voltage Reference, 1 Output, 2.5V, MBCY3, METAL CAN-3 | Linfinity Microelectronics | AD580SH/883B vs 5962-8686101XX |
5962-8686101XA | High Precision 2.5 V IC Reference | Analog Devices Inc | AD580SH/883B vs 5962-8686101XA |