AD5424YCP
vs
AD5433YRU
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFN
|
TSSOP
|
Package Description |
4 X 4 MM, MO-220VGGD-1, LFCSP-20
|
MO-153AC, TSSOP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
5 V
|
|
Analog Output Voltage-Min |
0.4 V
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
PARALLEL, 8 BITS
|
PARALLEL, WORD
|
JESD-30 Code |
S-XQCC-N20
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e0
|
Length |
4 mm
|
6.5 mm
|
Linearity Error-Max (EL) |
0.0977%
|
0.0244%
|
Moisture Sensitivity Level |
3
|
1
|
Number of Bits |
8
|
10
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.1 mm
|
Settling Time-Nom (tstl) |
0.03 µs
|
0.03 µs
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
4 mm
|
4.4 mm
|
Base Number Matches |
6
|
6
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
RU-20
|
Samacsys Manufacturer |
|
Analog Devices
|
Package Equivalence Code |
|
TSSOP20,.25
|
Supply Current-Max |
|
0.01 mA
|
|
|
|
Compare AD5424YCP with alternatives
Compare AD5433YRU with alternatives