-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
192 kHZ Stereo Asynchronous Sample Rate Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9123
|
Newark | Sample Rate Converter, 2 Channel, Ssop, Audio Control Type:Sample Rate Converter, Supply Voltage Range:3.135V To 3.465V, Control Interface:3 Wire, I2S, Serial, Audio Ic Case Style:Ssop, No. Of Pins:28Pins, Product Range:- Rohs Compliant: Yes |Analog Devices AD1895AYRSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$9.2100 / $12.4800 | Buy Now |
DISTI #
AD1895AYRSZ-ND
|
DigiKey | IC SAMPLE RATE CONVERTER 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
67 In Stock |
|
$7.6031 / $12.0000 | Buy Now |
DISTI #
584-AD1895AYRSZ
|
Mouser Electronics | Audio Sample Rate Converters 192kHz 8:1 Stereo Async RoHS: Compliant | 26 |
|
$8.6200 / $12.3200 | Buy Now |
DISTI #
V36:1790_06208259
|
Arrow Electronics | Sample Rate Converter 192ksps 24bit 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2224 | Americas - 16 |
|
$7.5790 / $9.2530 | Buy Now |
|
Analog Devices Inc | 192kHz 8:1 Stereo Async Min Qty: 1 Package Multiple: 47 | 14 |
|
$5.3800 / $12.0000 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDSO28 | 12 |
|
$7.8975 / $10.5300 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDSO28 | 76 |
|
$8.6994 / $14.1072 | Buy Now |
|
Rochester Electronics | AD1895 - 192 kHZ Stereo Asynchronous Sample Rate Converter RoHS: Compliant Status: Active Min Qty: 1 | 141 |
|
$7.0200 / $8.2500 | Buy Now |
DISTI #
AD1895AYRSZ
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
$7.9100 / $8.4900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1895AYRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1895AYRSZ
Analog Devices Inc
192 kHZ Stereo Asynchronous Sample Rate Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.456 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD1895AYRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1895AYRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1895YRSRL | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | Analog Devices Inc | AD1895AYRSZ vs AD1895YRSRL |
AD1895YRS | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | Analog Devices Inc | AD1895AYRSZ vs AD1895YRS |
AD1895AYRS | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, MO-150AH, SSOP-28, Consumer IC:Other | Analog Devices Inc | AD1895AYRSZ vs AD1895AYRS |
AD1895AYRSZRL | 192 kHZ Stereo Asynchronous Sample Rate Converter | Analog Devices Inc | AD1895AYRSZ vs AD1895AYRSZRL |
AD1895AYRSRL | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, MO-150AH, SSOP-28, Consumer IC:Other | Analog Devices Inc | AD1895AYRSZ vs AD1895AYRSRL |