Part Details for AD1895AYRSRL by Analog Devices Inc
Overview of AD1895AYRSRL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1895AYRSRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD1895 - 192 KHZ Stereo Asynchronous Sample Rate Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4199 |
|
$7.2200 / $8.5000 | Buy Now |
Part Details for AD1895AYRSRL
AD1895AYRSRL CAD Models
AD1895AYRSRL Part Data Attributes:
|
AD1895AYRSRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1895AYRSRL
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, MO-150AH, SSOP-28, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.456 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD1895AYRSRL
This table gives cross-reference parts and alternative options found for AD1895AYRSRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1895AYRSRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1895AYRSZ | 192 kHZ Stereo Asynchronous Sample Rate Converter | Analog Devices Inc | AD1895AYRSRL vs AD1895AYRSZ |
AD1895YRSRL | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | Analog Devices Inc | AD1895AYRSRL vs AD1895YRSRL |
AD1895YRS | IC SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28, Consumer IC:Other | Analog Devices Inc | AD1895AYRSRL vs AD1895YRS |
AD1895AYRSZRL | 192 kHZ Stereo Asynchronous Sample Rate Converter | Analog Devices Inc | AD1895AYRSRL vs AD1895AYRSZRL |