-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY CONSUMER CIRCUIT, PDSO28, GREEN, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 449 |
|
RFQ | ||
|
Win Source Electronics | 192kHz Stereo Asynchronous Sample Rate Converters 28-SSOP -40 to 85 | 2700 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRC4190IDBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SRC4190IDBRG4
Texas Instruments
SPECIALTY CONSUMER CIRCUIT, PDSO28, GREEN, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 1.65V TO 1.95V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SRC4190IDBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRC4190IDBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRC4192IDBRG4 | High-End Sample Rate Converter 28-SSOP -40 to 85 | Texas Instruments | SRC4190IDBRG4 vs SRC4192IDBRG4 |
SRC4190IDB | 192kHz Stereo Asynchronous Sample Rate Converters 28-SSOP -40 to 85 | Texas Instruments | SRC4190IDBRG4 vs SRC4190IDB |
SRC4190IDBRQ1 | Automotive Catalog 192kHz Stereo Asynchronous Sample Rate Converters 28-SSOP -40 to 85 | Texas Instruments | SRC4190IDBRG4 vs SRC4190IDBRQ1 |
SRC4192IDB | High-End Sample Rate Converter 28-SSOP -40 to 85 | Texas Instruments | SRC4190IDBRG4 vs SRC4192IDB |