Part Details for AD1851R by Analog Devices Inc
Overview of AD1851R by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1851R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 16 Pin, SOP | 515 |
|
$7.2360 / $13.4000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 16 Pin, SOP | 4 |
|
$12.7155 / $13.6238 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 16 Pin, SOP | 384 |
|
$8.3680 / $11.7675 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 16 Pin, SOP | 8 |
|
$13.4000 / $15.0750 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 77 |
|
RFQ | |
|
Chip1Cloud | 16-Bit/18-Bit, 16 X Fs PCM Audio DACs | 9000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for AD1851R
AD1851R CAD Models
AD1851R Part Data Attributes
|
AD1851R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1851R
Analog Devices Inc
IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDSO16, PLASTIC, SOIC-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.12 V | |
Analog Output Voltage-Min | -2.88 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD1851R
This table gives cross-reference parts and alternative options found for AD1851R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1851R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1851R-J-REEL7 | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDSO16, PLASTIC, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD1851R vs AD1851R-J-REEL7 |
PCM56U/1K | Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC | Texas Instruments | AD1851R vs PCM56U/1K |
AD1851RZ-J | 16-Bit/18-Bit, 16 3 FS PCM Audio DACs | Analog Devices Inc | AD1851R vs AD1851RZ-J |
AD1851RZ | 16-Bit/18-Bit, 16 3 FS PCM Audio DACs | Analog Devices Inc | AD1851R vs AD1851RZ |
AD1851R-J | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDSO16, PLASTIC, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD1851R vs AD1851R-J |
PCM56UG4 | Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC | Texas Instruments | AD1851R vs PCM56UG4 |
AD1851RZ-REEL7 | 16-Bit/18-Bit, 16 3 FS PCM Audio DACs | Analog Devices Inc | AD1851R vs AD1851RZ-REEL7 |