Part Details for ACT-F512K32N-150F1Q by Cobham Power Products
Overview of ACT-F512K32N-150F1Q by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT-F512K32N-150F1Q
ACT-F512K32N-150F1Q CAD Models
ACT-F512K32N-150F1Q Part Data Attributes
|
ACT-F512K32N-150F1Q
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
ACT-F512K32N-150F1Q
Cobham Power Products
Flash Module, 512KX32, 150ns, CQFP68, 1.560 X 1.560 INCH, 0.140 INCH HEIGHT, HERMETIC SEALED, CERAMIC, LQFP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | QFP | |
Package Description | 1.560 X 1.560 INCH, 0.140 INCH HEIGHT, HERMETIC SEALED, CERAMIC, LQFP-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQFP-F68 | |
Length | 39.624 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 39.624 mm |
Alternate Parts for ACT-F512K32N-150F1Q
This table gives cross-reference parts and alternative options found for ACT-F512K32N-150F1Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-F512K32N-150F1Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF512K32-150G4TC5 | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 | Microsemi Corporation | ACT-F512K32N-150F1Q vs WF512K32-150G4TC5 |
WF512K32-150G4Q5A | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, CERAMIC, LQFP-68 | Microsemi Corporation | ACT-F512K32N-150F1Q vs WF512K32-150G4Q5A |
WF512K32-150G4Q5 | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, CERAMIC, LQFP-68 | White Electronic Designs Corp | ACT-F512K32N-150F1Q vs WF512K32-150G4Q5 |
WF512K32-150G4TQ5 | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | ACT-F512K32N-150F1Q vs WF512K32-150G4TQ5 |
WF512K32-150G4TM5 | Flash Module, 512KX32, 150ns, CQFP68, CERAMIC, LQFP-68 | Microsemi Corporation | ACT-F512K32N-150F1Q vs WF512K32-150G4TM5 |
WF512K32-150G4M5A | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, CERAMIC, LQFP-68 | Microsemi Corporation | ACT-F512K32N-150F1Q vs WF512K32-150G4M5A |
5962-9461201HTA | Flash Module, 512KX32, 150ns, CQFP68, CERAMIC, QFP-68 | Microsemi Corporation | ACT-F512K32N-150F1Q vs 5962-9461201HTA |
WF512K32-150G4TQ5A | Flash Module, 512KX32, 150ns, CQFP68, CERAMIC, QFP-68 | Microsemi Corporation | ACT-F512K32N-150F1Q vs WF512K32-150G4TQ5A |
WF512K32-150G4TI5A | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | ACT-F512K32N-150F1Q vs WF512K32-150G4TI5A |
WF512K32-150G4TC5A | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | ACT-F512K32N-150F1Q vs WF512K32-150G4TC5A |