Part Details for 5962-9461201HTA by Microsemi Corporation
Overview of 5962-9461201HTA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-9461201HTA
5962-9461201HTA CAD Models
5962-9461201HTA Part Data Attributes
|
5962-9461201HTA
Microsemi Corporation
Buy Now
|
Compare Parts:
5962-9461201HTA
Microsemi Corporation
Flash Module, 512KX32, 150ns, CQFP68, CERAMIC, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQFP-F68 | |
JESD-609 Code | e0 | |
Length | 39.625 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 39.625 mm |
Alternate Parts for 5962-9461201HTA
This table gives cross-reference parts and alternative options found for 5962-9461201HTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9461201HTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF512K32-150G4TC5 | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 | Microsemi Corporation | 5962-9461201HTA vs WF512K32-150G4TC5 |
WF512K32-150G4Q5A | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, CERAMIC, LQFP-68 | Microsemi Corporation | 5962-9461201HTA vs WF512K32-150G4Q5A |
WF512K32-150G4Q5 | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, CERAMIC, LQFP-68 | White Electronic Designs Corp | 5962-9461201HTA vs WF512K32-150G4Q5 |
WF512K32-150G4TQ5 | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461201HTA vs WF512K32-150G4TQ5 |
WF512K32-150G4TM5 | Flash Module, 512KX32, 150ns, CQFP68, CERAMIC, LQFP-68 | Microsemi Corporation | 5962-9461201HTA vs WF512K32-150G4TM5 |
WF512K32-150G4M5A | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, CERAMIC, LQFP-68 | Microsemi Corporation | 5962-9461201HTA vs WF512K32-150G4M5A |
WF512K32-150G4TQ5A | Flash Module, 512KX32, 150ns, CQFP68, CERAMIC, QFP-68 | Microsemi Corporation | 5962-9461201HTA vs WF512K32-150G4TQ5A |
WF512K32-150G4TI5A | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461201HTA vs WF512K32-150G4TI5A |
WF512K32-150G4TC5A | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | 5962-9461201HTA vs WF512K32-150G4TC5A |
WF512K32-150G4Q5A | Flash Module, 512KX32, 150ns, CQFP68, 40 MM, CERAMIC, LQFP-68 | Mercury Systems Inc | 5962-9461201HTA vs WF512K32-150G4Q5A |