WF512K32-150G4TI5A
Description: Flash Module, 512KX32, 150ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68

Overview of WF512K32-150G4TI5A by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for WF512K32-150G4TI5A by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF512K32-150G4TI5A by Mercury Systems Inc

WF512K32-150G4TI5A
Mercury Systems Inc
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
GQFF,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
USER CONFIGURABLE AS 2M X 8
Alternate Memory Width
16
JESD-30 Code
S-CQFP-F68
Length
39.6 mm
Memory Density
16777216 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
Package Shape
SQUARE
Package Style
FLATPACK, GUARD RING
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Supply Current-Max
0.24 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
39.6 mm
Want to compare parts?
  1. WF512K32-150G4TI5A
    Mercury Systems Inc
    Flash Module, 512KX32, 150ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68
    VS

Alternate Parts for WF512K32-150G4TI5A

This table gives cross-reference parts and alternative options found for WF512K32-150G4TI5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF512K32-150G4TI5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF512K32-150G4TC5 Flash Module, 512KX32, 150ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 Microsemi Corporation WF512K32-150G4TI5A vs WF512K32-150G4TC5
WF512K32-150G4Q5A Flash Module, 512KX32, 150ns, CQFP68, 40 MM, CERAMIC, LQFP-68 Microsemi Corporation WF512K32-150G4TI5A vs WF512K32-150G4Q5A
WF512K32-150G4Q5 Flash Module, 512KX32, 150ns, CQFP68, 40 MM, CERAMIC, LQFP-68 White Electronic Designs Corp WF512K32-150G4TI5A vs WF512K32-150G4Q5
WF512K32-150G4TQ5 Flash Module, 512KX32, 150ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 Mercury Systems Inc WF512K32-150G4TI5A vs WF512K32-150G4TQ5
WF512K32-150G4TM5 Flash Module, 512KX32, 150ns, CQFP68, CERAMIC, LQFP-68 Microsemi Corporation WF512K32-150G4TI5A vs WF512K32-150G4TM5
WF512K32-150G4M5A Flash Module, 512KX32, 150ns, CQFP68, 40 MM, CERAMIC, LQFP-68 Microsemi Corporation WF512K32-150G4TI5A vs WF512K32-150G4M5A
5962-9461201HTA Flash Module, 512KX32, 150ns, CQFP68, CERAMIC, QFP-68 Microsemi Corporation WF512K32-150G4TI5A vs 5962-9461201HTA
WF512K32-150G4TQ5A Flash Module, 512KX32, 150ns, CQFP68, CERAMIC, QFP-68 Microsemi Corporation WF512K32-150G4TI5A vs WF512K32-150G4TQ5A
WF512K32-150G4TC5A Flash Module, 512KX32, 150ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 Mercury Systems Inc WF512K32-150G4TI5A vs WF512K32-150G4TC5A
WF512K32-150G4Q5A Flash Module, 512KX32, 150ns, CQFP68, 40 MM, CERAMIC, LQFP-68 Mercury Systems Inc WF512K32-150G4TI5A vs WF512K32-150G4Q5A
Part Number Description Manufacturer Compare
WF512K32-70G4I5A Flash Module, 512KX32, 70ns, CQFP68, 40 MM, CERAMIC, LQFP-68 Microsemi Corporation WF512K32-150G4TI5A vs WF512K32-70G4I5A
WF512K32F-120G4C5A Flash Module, 512KX32, 120ns, CQFP68, CERAMIC, QFP-68 White Electronic Designs Corp WF512K32-150G4TI5A vs WF512K32F-120G4C5A
WF512K32F-120G4I5A Flash Module, 512KX32, 120ns, CQFP68, CERAMIC, QFP-68 White Electronic Designs Corp WF512K32-150G4TI5A vs WF512K32F-120G4I5A
WF512K32-150G4Q5A Flash Module, 512KX32, 150ns, CQFP68, 40 MM, CERAMIC, LQFP-68 Microsemi Corporation WF512K32-150G4TI5A vs WF512K32-150G4Q5A
5962-9461201HTA Flash Module, 512KX32, 150ns, CQFP68, CERAMIC, QFP-68 Microsemi Corporation WF512K32-150G4TI5A vs 5962-9461201HTA
WF512K32-90G4TM5 Flash Module, 512KX32, 90ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 Microsemi Corporation WF512K32-150G4TI5A vs WF512K32-90G4TM5
WF512K32-150G4C5 Flash Module, 512KX32, 150ns, CQFP68, 40 MM, CERAMIC, LQFP-68 White Electronic Designs Corp WF512K32-150G4TI5A vs WF512K32-150G4C5
WF512K32F-150G4I5 Flash Module, 512KX32, 150ns, CQFP68, CERAMIC, QFP-68 White Electronic Designs Corp WF512K32-150G4TI5A vs WF512K32F-150G4I5
WF512K32-120G4TM5A Flash Module, 512KX32, 120ns, CQFP68, 40 MM, 3.50 MM HEIGHT, CERAMIC, QFP-68 Mercury Systems Inc WF512K32-150G4TI5A vs WF512K32-120G4TM5A
WF512K32-90G4M5A Flash Module, 512KX32, 90ns, CQFP68, 40 MM, CERAMIC, LQFP-68 Microsemi Corporation WF512K32-150G4TI5A vs WF512K32-90G4M5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF512K32-150G4TI5A by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF512K32-150G4TI5A by Mercury Systems Inc

  • Please alert me when WF512K32-150G4TI5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WF512K32-150G4TI5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF512K32-150G4TI5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WF512K32-150G4TI5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF512K32-150G4TI5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF512K32-150G4TI5A by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: