Part Details for ACT-F128K32N-070P7Q by Cobham PLC
Overview of ACT-F128K32N-070P7Q by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
Part Details for ACT-F128K32N-070P7Q
ACT-F128K32N-070P7Q CAD Models
ACT-F128K32N-070P7Q Part Data Attributes
|
ACT-F128K32N-070P7Q
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACT-F128K32N-070P7Q
Cobham PLC
Flash Module, 128KX32, 70ns, CPGA66, 1.075 X 1.075 INCH, CERAMIC, PGA-66
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | PGA, PGA66,11X11 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
Data Polling | YES | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 4.699 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for ACT-F128K32N-070P7Q
This table gives cross-reference parts and alternative options found for ACT-F128K32N-070P7Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-F128K32N-070P7Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF128K32N-70H1C5 | Flash Module, 128KX32, 70ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | ACT-F128K32N-070P7Q vs WF128K32N-70H1C5 |
WF128K32N-70H1C5 | Flash Module, | Mercury Systems Inc | ACT-F128K32N-070P7Q vs WF128K32N-70H1C5 |
ACT-F128K32N-070P3Q | Flash Module, 128KX32, 70ns, CPGA66, 1.075 X 1.075 INCH, CERAMIC, PGA-66 | Cobham Power Products | ACT-F128K32N-070P7Q vs ACT-F128K32N-070P3Q |
WF128K32N-70H1I5 | Flash Module, 128KX32, 70ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | ACT-F128K32N-070P7Q vs WF128K32N-70H1I5 |
WF128K32N-70H1Q5 | Flash Module, | Mercury Systems Inc | ACT-F128K32N-070P7Q vs WF128K32N-70H1Q5 |
WF128K32N-70H1Q5A | Flash Module, | Mercury Systems Inc | ACT-F128K32N-070P7Q vs WF128K32N-70H1Q5A |
WF128K32N-70H1M5 | Flash Module, 128KX32, 70ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | ACT-F128K32N-070P7Q vs WF128K32N-70H1M5 |
WF128K32N-70H1I5 | Flash Module, 128KX32, 70ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | ACT-F128K32N-070P7Q vs WF128K32N-70H1I5 |
WF128K32N-70H1I5A | Flash Module, 128KX32, 70ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | ACT-F128K32N-070P7Q vs WF128K32N-70H1I5A |
WF128K32N-70H1Q5A | Flash Module, 128KX32, 70ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | ACT-F128K32N-070P7Q vs WF128K32N-70H1Q5A |