ACT-F128K32N-070P7Q vs ACT-F128K32N-070P3Q feature comparison

ACT-F128K32N-070P7Q Cobham PLC

Buy Now Datasheet

ACT-F128K32N-070P3Q Cobham Power Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COBHAM PLC AEROFLEX PLAINVIEW
Package Description PGA, PGA66,11X11 1.075 X 1.075 INCH, CERAMIC, PGA-66
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature USER CONFIGURABLE AS 512K X 8 USER CONFIGURABLE AS 512K X 8
Alternate Memory Width 16 16
Data Polling YES
JESD-30 Code S-CPGA-P66 S-CPGA-P66
JESD-609 Code e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Sectors/Size 8
Number of Terminals 66 66
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA66,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 MIL-PRF-38534
Seated Height-Max 4.699 mm 4.064 mm
Sector Size 16K
Standby Current-Max 0.0006 A
Supply Current-Max 0.2 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Toggle Bit YES
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Part Package Code PGA
Pin Count 66
Output Characteristics 3-STATE

Compare ACT-F128K32N-070P7Q with alternatives

Compare ACT-F128K32N-070P3Q with alternatives