ACT-F128K32N-070P7Q vs WF128K32N-70H1M5 feature comparison

ACT-F128K32N-070P7Q Cobham PLC

Buy Now Datasheet

WF128K32N-70H1M5 Mercury Systems Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COBHAM PLC MERCURY SYSTEMS INC
Package Description PGA, PGA66,11X11 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature USER CONFIGURABLE AS 512K X 8 USER CONFIGURABLE AS 512K X 8
Alternate Memory Width 16 16
Data Polling YES YES
JESD-30 Code S-CPGA-P66 S-CPGA-P66
JESD-609 Code e0 e4
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Sectors/Size 8 8
Number of Terminals 66 66
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA66,11X11 PGA66,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534
Seated Height-Max 4.699 mm 4.6 mm
Sector Size 16K 16K
Standby Current-Max 0.0006 A 0.0065 A
Supply Current-Max 0.2 mA 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Base Number Matches 1 2
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
Length 27.3 mm
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 27.3 mm
Write Cycle Time-Max (tWC) 0.00007 ms

Compare ACT-F128K32N-070P7Q with alternatives

Compare WF128K32N-70H1M5 with alternatives