Part Details for AC2010FK-0756RL by YAGEO Corporation
Overview of AC2010FK-0756RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-0756RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC2010FK-0756RLCT-ND
|
DigiKey | RES SMD 56 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0299 / $0.2600 | Buy Now |
DISTI #
AC2010FK-0756RL
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-0756RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0255 | Buy Now |
DISTI #
603-AC2010FK-0756RL
|
Mouser Electronics | Thick Film Resistors - SMD 56Ohms 3/4W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0300 / $0.2600 | Order Now |
|
Future Electronics | AC Series 2010 0.75 W 56 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.0294 / $0.0318 | Buy Now |
DISTI #
AC2010FK-0756RL
|
Avnet Abacus | SMD Chip Resistor, 56 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-0756RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 56 Ohms 1% 3/4W 100PPM AEC-Q200 SM | 0 |
|
$0.0612 / $0.0747 | RFQ |
Part Details for AC2010FK-0756RL
AC2010FK-0756RL CAD Models
AC2010FK-0756RL Part Data Attributes
|
AC2010FK-0756RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-0756RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-0756RL
This table gives cross-reference parts and alternative options found for AC2010FK-0756RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-0756RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTEB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-0756RL vs RK73HW2HTTEB56R0F |
RC2010FK-0756R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2010FK-0756RL vs RC2010FK-0756R |
RMCS2010FT56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010FK-0756RL vs RMCS2010FT56R0 |
RM20FEN56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | AC2010FK-0756RL vs RM20FEN56R0 |
RK73HW2HRTBK56R0F | RES,SMT,THICK FILM,56 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | AC2010FK-0756RL vs RK73HW2HRTBK56R0F |
RS10K560FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AC2010FK-0756RL vs RS10K560FTG |
RK73HW2HRTTEB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-0756RL vs RK73HW2HRTTEB56R0F |
RK73HW2HRTBK56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-0756RL vs RK73HW2HRTBK56R0F |
RMC1/2K56R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | AC2010FK-0756RL vs RMC1/2K56R0FB |
RK73H2HLTEB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-0756RL vs RK73H2HLTEB56R0F |