Part Details for RK73HW2HRTBK56R0F by KOA Speer Electronics Inc
Overview of RK73HW2HRTBK56R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTBK56R0F
RK73HW2HRTBK56R0F CAD Models
RK73HW2HRTBK56R0F Part Data Attributes
|
RK73HW2HRTBK56R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTBK56R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTBK56R0F
This table gives cross-reference parts and alternative options found for RK73HW2HRTBK56R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTBK56R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K560FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HRTBK56R0F vs RS10K560FB |
RK73HW2HTTEB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTBK56R0F vs RK73HW2HTTEB56R0F |
ERJU1DF56R0U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73HW2HRTBK56R0F vs ERJU1DF56R0U |
ASC2010-56RFT4 | RESISTOR, 0.75W, 1%, 100ppm, 56ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RK73HW2HRTBK56R0F vs ASC2010-56RFT4 |
RK73HW2HRTTED56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73HW2HRTBK56R0F vs RK73HW2HRTTED56R0F |
RMGW50K560FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HRTBK56R0F vs RMGW50K560FTE |
239076165609L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RK73HW2HRTBK56R0F vs 239076165609L |
NMCT2010FT56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SEI Stackpole Electronics Inc | RK73HW2HRTBK56R0F vs NMCT2010FT56R0 |
WR20X56R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RK73HW2HRTBK56R0F vs WR20X56R0FQL |
RK73H2HLTED56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTBK56R0F vs RK73H2HLTED56R0F |