Part Details for RM20FEN56R0 by TA-I Technology Co Ltd
Overview of RM20FEN56R0 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM20FEN56R0
RM20FEN56R0 CAD Models
RM20FEN56R0 Part Data Attributes
|
RM20FEN56R0
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM20FEN56R0
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20FEN56R0
This table gives cross-reference parts and alternative options found for RM20FEN56R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20FEN56R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTEB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20FEN56R0 vs RK73HW2HTTEB56R0F |
RC2010FK-0756R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM20FEN56R0 vs RC2010FK-0756R |
RMCS2010FT56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM20FEN56R0 vs RMCS2010FT56R0 |
RK73HW2HRTBK56R0F | RES,SMT,THICK FILM,56 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RM20FEN56R0 vs RK73HW2HRTBK56R0F |
RS10K560FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM20FEN56R0 vs RS10K560FTG |
RK73HW2HRTTEB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20FEN56R0 vs RK73HW2HRTTEB56R0F |
RK73HW2HRTBK56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20FEN56R0 vs RK73HW2HRTBK56R0F |
RMC1/2K56R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RM20FEN56R0 vs RMC1/2K56R0FB |
RK73H2HLTEB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20FEN56R0 vs RK73H2HLTEB56R0F |
RMC1/2K560FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RM20FEN56R0 vs RMC1/2K560FTE |