Part Details for AC1206DR-106K19L by YAGEO Corporation
Overview of AC1206DR-106K19L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206DR-106K19L
AC1206DR-106K19L CAD Models
AC1206DR-106K19L Part Data Attributes
|
AC1206DR-106K19L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-106K19L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-106K19L
This table gives cross-reference parts and alternative options found for AC1206DR-106K19L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-106K19L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTDB6191D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-106K19L vs RK73H2BTTDB6191D |
CR086191D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC1206DR-106K19L vs CR086191D |
MC1206-6191-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | AC1206DR-106K19L vs MC1206-6191-DT101W |
SG73P2BTTED6191D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-106K19L vs SG73P2BTTED6191D |
RK73H2BRTTDB6191D | RES,SMT,THICK FILM,6.19K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | AC1206DR-106K19L vs RK73H2BRTTDB6191D |
CR32-6191-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | AC1206DR-106K19L vs CR32-6191-DL |
RK73H2BRTBK6191D | RES,SMT,THICK FILM,6.19K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | AC1206DR-106K19L vs RK73H2BRTBK6191D |
RK73H2BTTEB6191D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-106K19L vs RK73H2BTTEB6191D |
RS06K6191DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206DR-106K19L vs RS06K6191DT |
RMGW32K6191DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206DR-106K19L vs RMGW32K6191DB |