Part Details for RK73H2BRTTDB6191D by KOA Corporation
Overview of RK73H2BRTTDB6191D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTDB6191D
RK73H2BRTTDB6191D CAD Models
RK73H2BRTTDB6191D Part Data Attributes
|
RK73H2BRTTDB6191D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTDB6191D
KOA Corporation
RES,SMT,THICK FILM,6.19K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTDB6191D
This table gives cross-reference parts and alternative options found for RK73H2BRTTDB6191D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTDB6191D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DLB--6K19 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTDB6191D vs CR-06DLB--6K19 |
CR32-6191-DY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RK73H2BRTTDB6191D vs CR32-6191-DY |
CRCW12066K19DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BRTTDB6191D vs CRCW12066K19DKEAP |
RK73H2BTTDD6191D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTDB6191D vs RK73H2BTTDD6191D |
CR32TR6191D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BRTTDB6191D vs CR32TR6191D |
ERJU08D6191V | Fixed Resistor, | Panasonic Electronic Components | RK73H2BRTTDB6191D vs ERJU08D6191V |
MC1206-6191-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTDB6191D vs MC1206-6191-DT101 |
CR-06DL6--6K19 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTDB6191D vs CR-06DL6--6K19 |
MC1206P-6191-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTDB6191D vs MC1206P-6191-DB101 |
MC1206-6191-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BRTTDB6191D vs MC1206-6191-DT101W |