Part Details for SG73P2BTTED6191D by KOA Speer Electronics Inc
Overview of SG73P2BTTED6191D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P2BTTED6191D
SG73P2BTTED6191D CAD Models
SG73P2BTTED6191D Part Data Attributes
|
SG73P2BTTED6191D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P2BTTED6191D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SG73P2BTTED6191D
This table gives cross-reference parts and alternative options found for SG73P2BTTED6191D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2BTTED6191D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTDB6191D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73P2BTTED6191D vs RK73H2BTTDB6191D |
CR086191D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SG73P2BTTED6191D vs CR086191D |
MC1206-6191-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | SG73P2BTTED6191D vs MC1206-6191-DT101W |
RK73H2BRTTDB6191D | RES,SMT,THICK FILM,6.19K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | SG73P2BTTED6191D vs RK73H2BRTTDB6191D |
CR32-6191-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | SG73P2BTTED6191D vs CR32-6191-DL |
RK73H2BRTBK6191D | RES,SMT,THICK FILM,6.19K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | SG73P2BTTED6191D vs RK73H2BRTBK6191D |
RK73H2BTTEB6191D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73P2BTTED6191D vs RK73H2BTTEB6191D |
RS06K6191DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SG73P2BTTED6191D vs RS06K6191DT |
RMGW32K6191DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SG73P2BTTED6191D vs RMGW32K6191DB |
RK73H2BLTE6191D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73P2BTTED6191D vs RK73H2BLTE6191D |