Part Details for AC03FGML by NEC Electronics America Inc
Overview of AC03FGML by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC03FGML
AC03FGML CAD Models
AC03FGML Part Data Attributes:
|
AC03FGML
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
AC03FGML
NEC Electronics America Inc
TRIAC, 600V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for AC03FGML
This table gives cross-reference parts and alternative options found for AC03FGML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC03FGML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC03FGM | TRIAC, 600V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics America Inc | AC03FGML vs AC03FGM |
SM3J44 | TRIAC, 600 V, 3 A, TRIAC | Toshiba America Electronic Components | AC03FGML vs SM3J44 |
TLC336B | 600V, 3A, TRIAC | STMicroelectronics | AC03FGML vs TLC336B |
USM3J48 | TRIAC, 600 V, 3 A, TRIAC, 13-10J2A, 3 PIN | Toshiba America Electronic Components | AC03FGML vs USM3J48 |
SM3J41 | TRIAC, 600 V, 3 A, TRIAC | Toshiba America Electronic Components | AC03FGML vs SM3J41 |
SM3J45 | TRIAC, 600 V, 3 A, TRIAC, TO-220AB, LEAD FREE, 13-10G1A, 3 PIN | Toshiba America Electronic Components | AC03FGML vs SM3J45 |
BCR3PM-12 | TRIAC, 600V V(DRM), 3A I(T)RMS, | Mitsubishi Electric | AC03FGML vs BCR3PM-12 |
TLC336D | 600V, 3A, TRIAC | STMicroelectronics | AC03FGML vs TLC336D |